
Dual 12-bit voltage-output digital-to-analog converter (DAC) featuring a serial interface. Surface-mount MSOP package with rail-to-rail output. Operates from a single supply with a maximum power dissipation of 6.5mW. Offers a settling time of 7µs and is RoHS compliant and lead-free.
Analog Devices LTC2622CMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 6.5mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 7us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2622CMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
