
The LTC2624CGN is a 12-bit digital-to-analog converter with four channels, operating from 2.5V to 5.5V with a maximum power dissipation of 10mW. It features a settling time of 7us and is available in a 0.150 inch plastic SSOP-16 package. The device is suitable for surface mount applications and has a temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC2624CGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2624CGN technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 7us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2624CGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
