
Four-channel, 12-bit digital-to-analog converter (DAC) with unipolar voltage output. Features a serial SPI 3-wire interface and a 16-pin SSOP package. Operates from a 2.5V to 5.5V single supply voltage, with a typical supply current of 1.3mA and a maximum power dissipation of 10mW. Integral nonlinearity is 4LSB, with a settling time of 7µs. RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LTC2624CGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2624CGN#PBF technical specifications.
| Package/Case | SSOP |
| Height | 1.5mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 7us |
| Supply Current | 1.3mA |
| Supply Type | Single |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2624CGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
