
Quad 12-bit rail-to-rail digital-to-analog converters (DACs) with a serial SPI interface. Features 4 channels, 12-bit resolution, and a voltage output type. Operates with a single supply voltage from 2.5V to 5.5V, offering an integral nonlinearity of 4 LSB and a settling time of 7µs. Packaged in a 16-lead SSOP for surface mounting, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC2624IGN-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2624IGN-1#PBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, SPI, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 7us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2624IGN-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
