
The LTC2625IGN-1#PBF is an 8-channel digital-to-analog converter with 12-bit resolution. It operates from a single supply and is available in an SSOP package. The device is RoHS compliant and features a settling time of 7us. It is suitable for surface mount applications and can operate over a temperature range of -40°C to 85°C. The LTC2625IGN-1#PBF is lead free and available in a rail/tube packaging with 100 units per package.
Sign in to ask questions about the Analog Devices LTC2625IGN-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2625IGN-1#PBF technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 7us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2625IGN-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
