
The LTC2625IGN#PBF is an 8-channel digital-to-analog converter from Analog Devices. It operates over a temperature range of -40°C to 85°C and features a maximum power dissipation of 6mW. The device is packaged in a lead-free SSOP package and is suitable for surface mount applications. It is RoHS compliant and features a settling time of 7us.
Sign in to ask questions about the Analog Devices LTC2625IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2625IGN#PBF technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 7us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2625IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
