
The LTC2626CDD-1#TRPBF is a 12-bit single channel digital-to-analog converter from Analog Devices. It operates over a temperature range of 0°C to 70°C and is available in a lead-free DFN package. The device features an I2C and SPI interface and is suitable for use in applications requiring a single supply voltage between 2.7V and 5.5V. The LTC2626CDD-1#TRPBF has a resolution of 12 bits and a settling time of 7us. It is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Analog Devices LTC2626CDD-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2626CDD-1#TRPBF technical specifications.
| Package/Case | DFN |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 7us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2626CDD-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
