LINEAR TECHNOLOGY LTC2626CDD#PBF Digital to Analogue Converter, 12 bit, Serial, 2.7V to 5.5V, DFN, 10 Pins
Analog Devices LTC2626CDD#PBF technical specifications.
| Package/Case | DFN |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 340uA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 7us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
