
The LTC2626IDD-1 is a single-channel digital-to-analog converter with 12-bit resolution. It operates over a supply voltage range of 2.7V to 5.5V and features a settling time of 7us. This device is available in a surface-mount DFN EP package and is specified to operate over a temperature range of -40°C to 85°C. The LTC2626IDD-1 is not RoHS compliant.
Analog Devices LTC2626IDD-1 technical specifications.
| Package/Case | DFN EP |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | Voltage |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 7us |
| RoHS | Not Compliant |
No datasheet is available for this part.
