
The LTC2626IDD-1#PBF is a 12-bit single channel digital-to-analog converter with a resolution of 12 bits. It operates over a supply voltage range of 2.7V to 5.5V and has a maximum operating temperature of 85°C. The device is packaged in a lead-free DFN package and is suitable for surface mount applications. It features an integral nonlinearity of 4LSB and a settling time of 7us.
Sign in to ask questions about the Analog Devices LTC2626IDD-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2626IDD-1#PBF technical specifications.
| Package/Case | DFN |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 7us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2626IDD-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
