
The LTC2626IDD#PBF is a 12-bit digital-to-analog converter with an I2C interface, packaged in a DFN package. It operates over a temperature range of -40°C to 85°C. This device is lead-free and RoHS compliant. The LTC2626IDD#PBF has a settling time of 7us and is a single supply type converter.
Sign in to ask questions about the Analog Devices LTC2626IDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2626IDD#PBF technical specifications.
| Package/Case | DFN |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 7us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2626IDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
