
The LTC2627CDE-1#TRPBF is a dual 12-bit digital-to-analog converter with I2C interface. It operates over a temperature range of 0°C to 70°C and is available in a surface-mount DFN package. The device is RoHS compliant and supplied in tape and reel quantities of 2500 pieces. The LTC2627CDE-1#TRPBF features a settling time of 7us and is suitable for single-supply operation.
Sign in to ask questions about the Analog Devices LTC2627CDE-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2627CDE-1#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 7us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2627CDE-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
