
12-bit, 2-channel voltage-output digital-to-analog converter (DAC) featuring an I2C/2-wire serial interface. Offers 4LSB integral nonlinearity and a 7µs settling time. Operates from a 2.7V to 5.5V single supply with a nominal supply current of 660µA. Packaged in a 12-pin DFN surface mount configuration.
Sign in to ask questions about the Analog Devices LTC2627CDE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2627CDE#PBF technical specifications.
| Package/Case | DFN |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 660uA |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 7us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2627CDE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
