
The LTC2627IDE#TRPBF is a dual 12-bit digital-to-analog converter with I2C interface, operating over a temperature range of -40°C to 85°C. It features a settling time of 7us and is available in a RoHS compliant DFN package, suitable for surface mount applications. This device is designed for use in a variety of applications, including industrial control systems and medical equipment.
Sign in to ask questions about the Analog Devices LTC2627IDE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2627IDE#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 7us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2627IDE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
