
The LTC2629IGN#PBF is a 12-bit digital-to-analog converter with four channels, operating on a single supply voltage. It features an integral nonlinearity of 4 LSB and a settling time of 7us. The device is available in a surface-mount SSOP package and is compliant with RoHS regulations. The operating temperature range is -40°C to 85°C, and the supply voltage range is 2.7V to 5.5V.
Sign in to ask questions about the Analog Devices LTC2629IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2629IGN#PBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 7us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2629IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
