
The LTC2630ACSC6-HM12#TRPBF is a 12-bit digital-to-analog converter with a SPI interface. It operates over a temperature range of 0 to 70°C. The device is mounted using surface mount technology and is available in tape and reel packaging. The LTC2630ACSC6-HM12#TRPBF is RoHS compliant and features a settling time of 4.4us.
Sign in to ask questions about the Analog Devices LTC2630ACSC6-HM12#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2630ACSC6-HM12#TRPBF technical specifications.
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 4.4us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2630ACSC6-HM12#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.