The LTC2630ACSC6-HZ12 is a 12-bit dual D/A converter from Analog Devices. It operates over a commercial temperature range of 0 to 70°C. The device has a nominal supply voltage of 5V and a maximum supply current of 0.28mA. It is packaged in a 6-pin R-PDSO-G6 package.
Analog Devices LTC2630ACSC6-HZ12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.28 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.