The LTC2630ACSC6-LM12 is a 12-bit digital-to-analog converter with a commercial temperature grade. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has 6 terminals and is packaged in a 6-pin R-PDSO-G6 package. The supply current is maximally 0.26 milliamps. The converter is designed for commercial applications.
Analog Devices LTC2630ACSC6-LM12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.26 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.