
The LTC2630AHSC6-HM12#TRPBF is a 12-bit digital-to-analog converter with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a single supply voltage of 5V and has a resolution of 12 bits. The device features a settling time of 4.4us and is available in a SC-70 package with a packaging quantity of 2500 units per reel. The LTC2630AHSC6-HM12#TRPBF is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LTC2630AHSC6-HM12#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2630AHSC6-HM12#TRPBF technical specifications.
| Package/Case | SC |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.4us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2630AHSC6-HM12#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
