The LTC2630AISC6-HM12#TRPBF is a 12-bit digital-to-analog converter with a settling time of 4.4us. It operates from a single 5V supply and is available in a surface mount SC package. The device is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Analog Devices LTC2630AISC6-HM12#TRPBF technical specifications.
| Package/Case | SC |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.4us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.