The LTC2630AISC6-LM12 is a 12-bit dual D/A converter from Analog Devices. It operates over an industrial temperature range of -40°C to 85°C. The device has a supply current of up to 0.26 mA. It is available in a 6-pin R-PDSO-G6 package.
Analog Devices LTC2630AISC6-LM12 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.26 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.