
The LTC2630AISC6-LZ12#PBF is a 12-bit digital-to-analog converter with a serial interface. It operates over a supply voltage range of 2.7V to 5.5V and is packaged in a SC package. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a settling time of 4.4us and a supply current of 190uA. The LTC2630AISC6-LZ12#PBF is not Reach SVHC compliant.
Sign in to ask questions about the Analog Devices LTC2630AISC6-LZ12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2630AISC6-LZ12#PBF technical specifications.
| Package/Case | SC |
| Differential Nonlinearity | 1LSB |
| Input Type | SERIAL |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of D/A Converters | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.4us |
| Supply Current | 190uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2630AISC6-LZ12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
