
12-bit, single-channel, voltage-output digital-to-analog converter (DAC) with SPI and 3-wire serial interface. Features 1LSB integral nonlinearity and a 4.4µs settling time. Operates from a 2.7V to 5.5V single supply and is available in a 6-pin SC-70 surface-mount package. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC2630AISC6-LZ12#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2630AISC6-LZ12#TRMPBF technical specifications.
| Package/Case | SC |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.4us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2630AISC6-LZ12#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
