The LTC2630CSC6-HM10#TRMPBF is a 10-bit single channel digital-to-analog converter with a SPI interface. It operates from a single 5V supply and is packaged in a SC package. The device is RoHS compliant and has a nominal supply current of 200uA. It can operate over a temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC2630CSC6-HM10#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2630CSC6-HM10#TRMPBF technical specifications.
| Package/Case | SC |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 200uA |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 4.4us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2630CSC6-HM10#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.