
The LTC2630CSC6-HM12#TRMPBF is a single-channel digital-to-analog converter with 12-bit resolution. It operates over a temperature range of 0°C to 70°C and is supplied with a single 5V voltage. The device is packaged in a surface-mount SC package and is available in tape and reel packaging. It is RoHS compliant and has a settling time of 4.4us.
Sign in to ask questions about the Analog Devices LTC2630CSC6-HM12#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2630CSC6-HM12#TRMPBF technical specifications.
| Package/Case | SC |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.4us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2630CSC6-HM12#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
