10-bit, single-channel voltage-output digital-to-analog converter (DAC) with 3.9µs settling time. Features SPI, serial, and 3-wire interface, 1LSB integral nonlinearity, and a wide operating supply voltage range of 4.5V to 5.5V. This surface-mount SC-70 package component operates from 0°C to 70°C with a nominal supply current of 200µA. Supplied in tape and reel packaging, it is RoHS compliant.
Analog Devices LTC2630CSC6-HZ10#TRMPBF technical specifications.
| Package/Case | SC |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 200uA |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 3.9us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.