
The LTC2630CSC6-HZ8#TRPBF is a single-channel digital-to-analog converter with 8-bit resolution. It operates from a single 5V supply and is packaged in a SC package. The device is RoHS compliant and has a maximum operating temperature of 70°C. It features an integral nonlinearity of 0.5LSB and a settling time of 3.2us. The LTC2630CSC6-HZ8#TRPBF is suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LTC2630CSC6-HZ8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2630CSC6-HZ8#TRPBF technical specifications.
| Package/Case | SC |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 3.2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2630CSC6-HZ8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
