
The LTC2630CSC6-LM10#PBF is a 10-bit digital-to-analog converter with a single output channel. It operates over a temperature range of 0°C to 70°C and is packaged in a surface-mount SC package. The device is compatible with SPI and serial interfaces and features a 3-wire interface. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. The LTC2630CSC6-LM10#PBF is RoHS compliant and has a settling time of 3.9us.
Analog Devices LTC2630CSC6-LM10#PBF technical specifications.
| Package/Case | SC |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | Voltage |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 3.9us |
| RoHS | Compliant |
No datasheet is available for this part.
