
The LTC2630CSC6-LM8#TRMPBF is an 8-bit single channel digital-to-analog converter with a nominal supply current of 190uA and a maximum supply voltage of 5.5V. It operates over a temperature range of 0°C to 70°C and is available in a lead-free package. The device features a settling time of 3.2us and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC2630CSC6-LM8#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2630CSC6-LM8#TRMPBF technical specifications.
| Package/Case | SC |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 190uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 3.2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2630CSC6-LM8#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
