
The LTC2630HSC6-HM12#PBF is a 12-bit serial digital-to-analog converter with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a supply voltage range of 4.5V to 5.5V and has a supply current of 200uA. The device is available in an SC package and is RoHS compliant. The LTC2630HSC6-HM12#PBF has a settling time of 4.8us and a resolution of 12 bits. It is not Reach SVHC compliant.
Sign in to ask questions about the Analog Devices LTC2630HSC6-HM12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2630HSC6-HM12#PBF technical specifications.
| Package/Case | SC |
| Input Type | SERIAL |
| Interface | Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 12 |
| Number of D/A Converters | 1 |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.8us |
| Supply Current | 200uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2630HSC6-HM12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
