
The LTC2630HSC6-HM8#TRMPBF is an 8-bit single channel digital-to-analog converter with 8-bit resolution and a supply voltage of 5V. It is packaged in a SC package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS standards. It has a settling time of 3.7us and is designed for use in a variety of applications.
Sign in to ask questions about the Analog Devices LTC2630HSC6-HM8#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2630HSC6-HM8#TRMPBF technical specifications.
| Package/Case | SC |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 3.7us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2630HSC6-HM8#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
