
The LTC2630HSC6-HM8#TRPBF is an 8-bit single channel digital-to-analog converter (DAC) from Analog Devices. It features a SPI/serial interface and operates over a temperature range of -40°C to 125°C. The device is mounted on a surface mount package and is RoHS compliant. It has a settling time of 3.2us and is suitable for use in high-temperature applications.
Sign in to ask questions about the Analog Devices LTC2630HSC6-HM8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2630HSC6-HM8#TRPBF technical specifications.
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 3.2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2630HSC6-HM8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.