
The LTC2630HSC6-HZ10#TRMPBF is a single channel digital-to-analog converter with 10-bit resolution and a maximum operating temperature of 125°C. It operates from a single 5V supply and features a settling time of 1µs. The device is packaged in a SC package and is RoHS compliant. It is suitable for surface mount applications and is available in a tape and reel packaging format.
Analog Devices LTC2630HSC6-HZ10#TRMPBF technical specifications.
| Package/Case | SC |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 3.9us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.