
The LTC2630HSC6-HZ8 is an 8-bit single D/A converter with a SPI interface. It operates over a temperature range of -40°C to 125°C and is mounted using surface mount technology. The device does not have a differential output. It has a settling time of 3.7us.
Analog Devices LTC2630HSC6-HZ8 technical specifications.
| Differential Output | No |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of D/A Converters | 1 |
| RoHS Compliant | No |
| Settling Time | 3.7us |
| RoHS | Not Compliant |
No datasheet is available for this part.
