The LTC2630HSC6-HZ8#TRMPBF is an 8-bit digital-to-analog converter with a single channel and 5V supply voltage. It features a resolution of 8 bits and a maximum operating temperature of 125°C. The device is packaged in a SC package and is available in a tape and reel format. The LTC2630HSC6-HZ8#TRMPBF is RoHS compliant and has a settling time of 3.2us. It operates with a single supply voltage and is suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LTC2630HSC6-HZ8#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2630HSC6-HZ8#TRMPBF technical specifications.
| Package/Case | SC |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 3.2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2630HSC6-HZ8#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.