The LTC2630HSC6-LM10#PBF is a 1-channel digital-to-analog converter with a resolution of 10 bits and a SPI interface. It operates over a temperature range of -40°C to 125°C and is available in an SC package, suitable for surface mount applications. The device is RoHS compliant and features an integral nonlinearity of 1 least significant bit. It can settle to within 1 least significant bit in 3.9 microseconds.
Analog Devices LTC2630HSC6-LM10#PBF technical specifications.
| Package/Case | SC |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | Voltage |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 3.9us |
| RoHS | Compliant |
No datasheet is available for this part.
