The LTC2630HSC6-LM10#TRMPBF is a 10-bit single digital-to-analog converter (DAC) with a SPI/serial interface. It operates over a temperature range of -40°C to 125°C and is available in a surface mount package. This device is RoHS compliant and features a settling time of 3.9us. It is suitable for use in a variety of applications requiring high accuracy and precision.
Sign in to ask questions about the Analog Devices LTC2630HSC6-LM10#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2630HSC6-LM10#TRMPBF technical specifications.
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 3.9us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2630HSC6-LM10#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
