
The LTC2630HSC6-LM12#PBF is a 12-bit digital-to-analog converter with a single channel output. It operates over a supply voltage range of 2.7V to 5.5V and is suitable for use in temperatures from -40°C to 125°C. The device is available in an SC package and is designed for surface mount applications. It is RoHS compliant and does not contain any SVHC compliant materials.
Sign in to ask questions about the Analog Devices LTC2630HSC6-LM12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2630HSC6-LM12#PBF technical specifications.
| Package/Case | SC |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Output Type | Voltage |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.4us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2630HSC6-LM12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
