
The LTC2630HSC6-LM12#TRMPBF is a 12-bit single channel digital-to-analog converter with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a supply voltage between 2.7V and 5.5V and features a settling time of 4.4us. The device is available in a SC package and is RoHS compliant. It is a single-supply device with a resolution of 12 bits and a number of channels of 1.
Sign in to ask questions about the Analog Devices LTC2630HSC6-LM12#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2630HSC6-LM12#TRMPBF technical specifications.
| Package/Case | SC |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.4us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2630HSC6-LM12#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.