
The LTC2630HSC6-LZ12#TRMPBF is a 12-bit single digital-to-analog converter from Analog Devices. It operates over a temperature range of -40°C to 125°C and is available in a surface mount package. The device is RoHS compliant and features a settling time of 4.4us. It is designed for use in SPI or serial interface applications.
Analog Devices LTC2630HSC6-LZ12#TRMPBF technical specifications.
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Settling Time | 4.4us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2630HSC6-LZ12#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
