
LINEAR TECHNOLOGY LTC2630HSC6-LZ8#PBF Digital to Analogue Converter, 8 bit, Serial, 2.7V to 5.5V, SC-70, 6 Pins
Sign in to ask questions about the Analog Devices LTC2630HSC6-LZ8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2630HSC6-LZ8#PBF technical specifications.
| Package/Case | SC |
| Input Type | SERIAL |
| Interface | Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of D/A Converters | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 3.2us |
| Supply Current | 190uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2630HSC6-LZ8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
