
The LTC2630ISC6-HM10#PBF is a single-channel digital-to-analog converter with a resolution of 10 bits. It operates from a supply voltage of 4.5V to 5.5V and features a settling time of 4.4us. The device is packaged in a SC case and is designed for surface mount applications. It is RoHS compliant and operates over a temperature range of -40°C to 85°C.
Analog Devices LTC2630ISC6-HM10#PBF technical specifications.
| Package/Case | SC |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 4.4us |
| RoHS | Compliant |
No datasheet is available for this part.
