
The LTC2630ISC6-HZ10#PBF is a 10-bit digital-to-analog converter with a single channel and a supply voltage range of 4.5V to 5.5V. It operates over a temperature range of -40°C to 85°C and has a settling time of 4.4us. The device is available in a SC package and is RoHS compliant. It has a supply current of 200uA and is suitable for use in serial interface applications.
Sign in to ask questions about the Analog Devices LTC2630ISC6-HZ10#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2630ISC6-HZ10#PBF technical specifications.
| Package/Case | SC |
| Input Type | SERIAL |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 10 |
| Number of D/A Converters | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 4.4us |
| Supply Current | 200uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2630ISC6-HZ10#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
