
The LTC2630ISC6-HZ10#TRPBF is a 10-bit single channel digital-to-analog converter with a resolution of 10 bits. It operates from a single 5V supply voltage and has a maximum operating temperature of 85°C. The device is packaged in a SC package and is available in quantities of 2500. It is RoHS compliant and has a settling time of 3.9us. The LTC2630ISC6-HZ10#TRPBF is suitable for use in a variety of applications including data conversion and signal processing.
Sign in to ask questions about the Analog Devices LTC2630ISC6-HZ10#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2630ISC6-HZ10#TRPBF technical specifications.
| Package/Case | SC |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 3.9us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2630ISC6-HZ10#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
