
The LTC2630ISC6-HZ12#TRPBF is a 12-bit digital-to-analog converter with a single channel and SPI interface. It operates over a temperature range of -40°C to 85°C and is supplied by a single 5V voltage source. The device is packaged in a SC-70 package and is RoHS compliant. It features an integral nonlinearity of 2LSB and a settling time of 4.4us.
Sign in to ask questions about the Analog Devices LTC2630ISC6-HZ12#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2630ISC6-HZ12#TRPBF technical specifications.
| Package/Case | SC |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.4us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2630ISC6-HZ12#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
