
10-bit, single-channel, voltage-output digital-to-analog converter (DAC) with Rail-to-Rail output. Features 1LSB integral nonlinearity and a 3.9µs settling time. Operates from a single supply voltage between 2.7V and 5.5V, with a maximum operating temperature of 85°C. Interface options include SPI and 3-wire serial communication. Packaged in an SC-70-6 surface-mount case, supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC2630ISC6-LZ10#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2630ISC6-LZ10#TRMPBF technical specifications.
| Package/Case | SC |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 3.9us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2630ISC6-LZ10#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
