
The LTC2630ISC6-LZ10#TRPBF is a single-channel 10-bit digital-to-analog converter with a resolution of 10 bits. It operates over a supply voltage range of 2.7V to 5.5V and has a maximum operating temperature of 85°C. The device is packaged in a SC package and is RoHS compliant. It features a settling time of 3.9us and is suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LTC2630ISC6-LZ10#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2630ISC6-LZ10#TRPBF technical specifications.
| Package/Case | SC |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 3.9us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2630ISC6-LZ10#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
