The LTC2630ISC6-LZ12 is a 12-bit digital-to-analog converter from Analog Devices. It operates over an industrial temperature range of -40°C to 85°C and has a maximum supply current of 0.26 mA. The device is packaged in a 6-pin R-PDSO-G6 package and has a single function. It is designed for use in a variety of applications, including data conversion.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2630ISC6-LZ12 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.26 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.