
The LTC2630ISC6-LZ8#PBF is a single-channel digital-to-analog converter with an 8-bit resolution and a 3-wire SPI interface. It operates over a supply voltage range of 2.7V to 5.5V and is RoHS compliant. The device is packaged in a surface-mount SC package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The LTC2630ISC6-LZ8#PBF features an integral nonlinearity of 0.5LSB and a settling time of 3.2us.
Analog Devices LTC2630ISC6-LZ8#PBF technical specifications.
| Package/Case | SC |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | Voltage |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 3.2us |
| RoHS | Compliant |
No datasheet is available for this part.