
The LTC2630ISC6-LZ8#TRMPBF is an 8-bit single channel digital-to-analog converter with a SPI interface. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device is RoHS compliant and features a settling time of 3.2us. It is available in a SC package and is mounted using surface mount techniques.
Sign in to ask questions about the Analog Devices LTC2630ISC6-LZ8#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2630ISC6-LZ8#TRMPBF technical specifications.
| Package/Case | SC |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 3.2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2630ISC6-LZ8#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
